NLAS4157DFT2G | |
---|---|
DigiKey Part Number | NLAS4157DFT2GOSTR-ND - Tape & Reel (TR) NLAS4157DFT2GOSCT-ND - Cut Tape (CT) NLAS4157DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS4157DFT2G |
Description | IC SWITCH SPDTX1 1.15OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.15Ohm SC-88/SC70-6/SOT-363 |
EDA/CAD Models | NLAS4157DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.15Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | 48pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -57dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.34640 | ¥83.66 |
100 | ¥2.48590 | ¥248.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38628 | ¥4,158.84 |
6,000 | ¥1.29068 | ¥7,744.08 |
15,000 | ¥1.22375 | ¥18,356.25 |
30,000 | ¥1.19507 | ¥35,852.10 |