LM3671MFX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-37575-2-ND - Tape & Reel (TR) 296-37575-1-ND - Cut Tape (CT) 296-37575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MFX-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MFX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.15320 | ¥278.83 |
100 | ¥9.16300 | ¥916.30 |
250 | ¥8.56512 | ¥2,141.28 |
500 | ¥7.56932 | ¥3,784.66 |
1,000 | ¥5.97575 | ¥5,975.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57737 | ¥16,732.11 |
6,000 | ¥5.29850 | ¥31,791.00 |
15,000 | ¥5.09930 | ¥76,489.50 |