VES120PS19 | |
---|---|
DigiKey Part Number | 1470-3640-ND |
Manufacturer | |
Manufacturer Product Number | VES120PS19 |
Description | AC/DC DESKTOP ADAPTER 19V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 6.32A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | |
Approval Agency | CB, CCC, UL, GS | |
Standard Number | 62368-1 | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.76000 | ¥485.76 |
5 | ¥471.17800 | ¥2,355.89 |
10 | ¥456.59200 | ¥4,565.92 |
25 | ¥437.19560 | ¥10,929.89 |
100 | ¥408.02390 | ¥40,802.39 |