PD-40S

DigiKey Part Number
CP-7240-ND
Manufacturer
Manufacturer Product Number
PD-40S
Description
CONN JACK FMALE 4POS TIN SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PD-40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Board Lock, Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
20VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,360¥14.82468¥20,161.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.