PSD-24-4 | |
---|---|
DigiKey Part Number | 2170-PSD-24-4-ND |
Manufacturer | |
Manufacturer Product Number | PSD-24-4 |
Description | AC/DC DESKTOP ADAPTER 24V 94W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 94 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.9A | |
Power (Watts) | 94 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 78" (1.98m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.50" L x 2.36" W x 1.34" H (139.7mm x 59.9mm x 34.0mm) | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.92000 | ¥935.92 |