DXM700-B1-PTL | |
---|---|
DigiKey Part Number | 2170-DXM700-B1-PTL-ND |
Manufacturer | |
Manufacturer Product Number | DXM700-B1-PTL |
Description | PICK-TO-LIGHT CONTROLLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, ModbusRTU, ModbusTCP Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™, ModbusRTU, ModbusTCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,848.84000 | ¥5,848.84 |