BWA-AH1084 | |
---|---|
DigiKey Part Number | 2170-BWA-AH1084-ND |
Manufacturer | |
Manufacturer Product Number | BWA-AH1084 |
Description | POLYCARBONATE ENCLOSURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover 10.000" L x 8.000" W x 4.000" H (254.00mm x 203.20mm x 101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 10.000" L x 8.000" W x 4.000" H (254.00mm x 203.20mm x 101.60mm) | |
Color | - | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,581.23000 | ¥1,581.23 |