PD-40V | |
---|---|
DigiKey Part Number | CP-7440V-ND |
Manufacturer | |
Manufacturer Product Number | PD-40V |
Description | CONN RCPT FMALE 4 SILVER SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PD-40V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 20VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.96400 | ¥239.64 |
25 | ¥22.69520 | ¥567.38 |
50 | ¥22.16640 | ¥1,108.32 |
200 | ¥21.11110 | ¥4,222.22 |
400 | ¥18.47228 | ¥7,388.91 |
600 | ¥17.94445 | ¥10,766.67 |
1,000 | ¥15.30562 | ¥15,305.62 |
2,600 | ¥14.25004 | ¥37,050.10 |