STX-353K7A-6N-KTTR | |
---|---|
DigiKey Part Number | 2092-STX-353K7A-6N-KTTR-ND - Tape & Reel (TR) 2092-STX-353K7A-6N-KTTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STX-353K7A-6N-KTTR |
Description | STEREO JACK 3.5MM 4 POLE 4P VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-353K7A-6N-KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 6 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy, Stainless Steel | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.65700 | ¥166.57 |
25 | ¥15.94960 | ¥398.74 |
50 | ¥15.59640 | ¥779.82 |
100 | ¥14.88790 | ¥1,488.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥13.46963 | ¥4,040.89 |
600 | ¥12.40635 | ¥7,443.81 |
900 | ¥12.05183 | ¥10,846.65 |
1,500 | ¥10.27951 | ¥15,419.26 |
3,000 | ¥9.92505 | ¥29,775.15 |
7,500 | ¥9.42880 | ¥70,716.00 |