SDI200-24-U-P51

DigiKey Part Number
102-5015-ND
Manufacturer
Manufacturer Product Number
SDI200-24-U-P51
Description
AC/DC DESKTOP ADAPTER 24V 199W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24V 199 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI200-24-U-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
8.3A
Power (Watts)
199 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
1.808 lb (820 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥771.12000¥771.12
5¥746.24400¥3,731.22
20¥721.36950¥14,427.39
40¥684.05750¥27,362.30
60¥671.62000¥40,297.20
100¥661.67010¥66,167.01
Manufacturers Standard Package