MDS-150AAS19 BA | |
---|---|
DigiKey Part Number | 1145-1014-ND |
Manufacturer | |
Manufacturer Product Number | MDS-150AAS19 BA |
Description | AC/DC DESKTOP ADAPTER 19V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 7.89A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm) | |
Approval Agency | CB Scheme, CE, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.22000 | ¥698.22 |
5 | ¥675.72400 | ¥3,378.62 |
14 | ¥653.20143 | ¥9,144.82 |
28 | ¥619.41357 | ¥17,343.58 |
56 | ¥608.15179 | ¥34,056.50 |
112 | ¥599.14250 | ¥67,103.96 |