NCS2003SN2T1G | |
---|---|
DigiKey Part Number | NCS2003SN2T1GOSTR-ND - Tape & Reel (TR) NCS2003SN2T1GOSCT-ND - Cut Tape (CT) NCS2003SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2003SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2003SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.36600 | ¥134.15 |
100 | ¥4.06880 | ¥406.88 |
250 | ¥3.46256 | ¥865.64 |
500 | ¥3.28950 | ¥1,644.75 |
1,000 | ¥2.51048 | ¥2,510.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33733 | ¥7,011.99 |
6,000 | ¥2.25076 | ¥13,504.56 |
15,000 | ¥2.16419 | ¥32,462.85 |
30,000 | ¥2.14276 | ¥64,282.80 |