onsemi Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,505 In Stock 15,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.03335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | - | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
44,418 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.07703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,536 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.67910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 7V/µs | 16 MHz | - | 300 nA | 150 µV | 8.4mA | 37 mA | 10 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
8,382 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.56302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 2.2 MHz | - | 80 nA | 8 mV | 900µA (x2 Channels) | 80 mA | 1.8 V | 12 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,188 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,122 In Stock 156,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.68326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 3 MHz | - | 1 pA | 500 µV | 140µA | 19 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UDFN (1.6x1.6) | ||
2,337 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
38,128 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.08880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2V/µs | 5 MHz | - | 100 nA | 150 µV | 1.7mA (x2 Channels) | 100 mA | 4 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,543 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.10672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
17,892 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.18286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 10V/µs | 24 MHz | - | 300 nA | 100 µV | 2.15mA (x2 Channels) | 37 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,958 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.18843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 50 pA | 14 µV | 21µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
15,784 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.40672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 5 pA | 1.3 mV | 420µA (x2 Channels) | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
26,050 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.48508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 60 kHz | 39 µA | 1 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
28,138 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.58582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 5 pA | 1.3 mV | 420µA (x2 Channels) | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,635 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥2.86845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2V/µs | 5 MHz | - | 100 nA | 150 µV | 1.7mA (x2 Channels) | 100 mA | 4 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
17,834 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.59029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2.1V/µs | 1.8 MHz | - | 20 nA | 2 mV | 180µA (x4 Channels) | 27 mA | 3 V | 44 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥2.66755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 1 pA | 500 µV | 48µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,065 In Stock 39,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.03388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 3 MHz | - | 1 pA | 500 µV | 140µA | 19 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
4,128 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.05924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,796 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.09230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.8V/µs | 8.5 MHz | - | 50 nA | 200 µV | 1.3mA | 20 mA | 2.2 V | 32 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
18,321 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.10446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
12,496 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.77278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,216 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.21361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
10,183 In Stock 60,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.20921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 2.2 MHz | - | 80 nA | 8 mV | 900µA (x2 Channels) | 80 mA | 1.8 V | 12 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |