MC33202DR2G | |
---|---|
DigiKey Part Number | MC33202DR2GOSTR-ND - Tape & Reel (TR) MC33202DR2GOSCT-ND - Cut Tape (CT) MC33202DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33202DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33202DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥2.80280 | ¥280.28 |
250 | ¥2.37164 | ¥592.91 |
500 | ¥2.26360 | ¥1,131.80 |
1,000 | ¥1.67086 | ¥1,670.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56302 | ¥3,907.55 |
5,000 | ¥1.45524 | ¥7,276.20 |
12,500 | ¥1.37977 | ¥17,247.12 |
25,000 | ¥1.34743 | ¥33,685.75 |