NCV317BD2TR4G | |
---|---|
DigiKey Part Number | NCV317BD2TR4GOSTR-ND - Tape & Reel (TR) NCV317BD2TR4GOSCT-ND - Cut Tape (CT) NCV317BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV317BD2TR4G |
Description | IC REG LIN POS ADJ 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV317BD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.81920 | ¥145.48 |
100 | ¥4.46780 | ¥446.78 |
250 | ¥3.94824 | ¥987.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.74029 | ¥2,992.23 |
1,600 | ¥2.90914 | ¥4,654.62 |
2,400 | ¥2.76366 | ¥6,632.78 |
5,600 | ¥2.65977 | ¥14,894.71 |
20,000 | ¥2.57666 | ¥51,533.20 |