AP62201Z6-7 | |
---|---|
DigiKey Part Number | 31-AP62201Z6-7TR-ND - Tape & Reel (TR) 31-AP62201Z6-7CT-ND - Cut Tape (CT) 31-AP62201Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62201Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62201Z6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.24040 | ¥81.01 |
100 | ¥2.41250 | ¥241.25 |
250 | ¥2.18608 | ¥546.52 |
500 | ¥1.80914 | ¥904.57 |
1,000 | ¥1.35690 | ¥1,356.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24384 | ¥3,731.52 |
6,000 | ¥1.16845 | ¥7,010.70 |
15,000 | ¥1.09307 | ¥16,396.05 |
30,000 | ¥1.00260 | ¥30,078.00 |
75,000 | ¥0.96491 | ¥72,368.25 |