ITS4200SSJDXUMA1 | |
---|---|
DigiKey Part Number | ITS4200SSJDXUMA1TR-ND - Tape & Reel (TR) ITS4200SSJDXUMA1CT-ND - Cut Tape (CT) ITS4200SSJDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4200SSJDXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4200SSJDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 150mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥12.31800 | ¥123.18 |
25 | ¥10.50400 | ¥262.60 |
100 | ¥8.46210 | ¥846.21 |
250 | ¥7.46576 | ¥1,866.44 |
500 | ¥6.85692 | ¥3,428.46 |
1,000 | ¥6.35058 | ¥6,350.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.80987 | ¥14,524.68 |
5,000 | ¥5.48050 | ¥27,402.50 |
7,500 | ¥5.31439 | ¥39,857.93 |
12,500 | ¥5.12932 | ¥64,116.50 |