ITS4100SSJNXUMA1 | |
---|---|
DigiKey Part Number | ITS4100SSJNXUMA1TR-ND - Tape & Reel (TR) ITS4100SSJNXUMA1CT-ND - Cut Tape (CT) ITS4100SSJNXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4100SSJNXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥10.94520 | ¥273.63 |
100 | ¥9.32550 | ¥932.55 |
250 | ¥8.75624 | ¥2,189.06 |
500 | ¥7.66172 | ¥3,830.86 |
1,000 | ¥6.34831 | ¥6,348.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.91047 | ¥14,776.18 |
5,000 | ¥5.69156 | ¥28,457.80 |
12,500 | ¥5.47266 | ¥68,408.25 |