ISP762TFUMA1 | |
---|---|
DigiKey Part Number | ISP762TFUMA1TR-ND - Tape & Reel (TR) ISP762TFUMA1CT-ND - Cut Tape (CT) ISP762TFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP762TFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | ISP762TFUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.41700 | ¥144.17 |
25 | ¥13.60120 | ¥340.03 |
100 | ¥11.58920 | ¥1,158.92 |
250 | ¥10.88176 | ¥2,720.44 |
500 | ¥9.52144 | ¥4,760.72 |
1,000 | ¥7.88920 | ¥7,889.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.34513 | ¥18,362.83 |
5,000 | ¥7.07310 | ¥35,365.50 |