ISP752RFUMA1 | |
---|---|
DigiKey Part Number | ISP752RFUMA1TR-ND - Tape & Reel (TR) ISP752RFUMA1CT-ND - Cut Tape (CT) ISP752RFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP752RFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.60700 | ¥126.07 |
25 | ¥11.88800 | ¥297.20 |
100 | ¥10.13000 | ¥1,013.00 |
250 | ¥9.51184 | ¥2,377.96 |
500 | ¥8.32286 | ¥4,161.43 |
1,000 | ¥6.89610 | ¥6,896.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.42049 | ¥16,051.23 |
5,000 | ¥6.18268 | ¥30,913.40 |
12,500 | ¥5.94489 | ¥74,311.12 |