ADM3062EARMZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM3062EARMZ-R7TR-ND - Tape & Reel (TR) 505-ADM3062EARMZ-R7CT-ND - Cut Tape (CT) 505-ADM3062EARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3062EARMZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.99500 | ¥279.95 |
25 | ¥26.46600 | ¥661.65 |
100 | ¥22.93800 | ¥2,293.80 |
250 | ¥21.76176 | ¥5,440.44 |
500 | ¥19.52678 | ¥9,763.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.46839 | ¥16,468.39 |
2,000 | ¥15.64496 | ¥31,289.92 |
5,000 | ¥15.05681 | ¥75,284.05 |