PCA9632DP1,118 | |
---|---|
DigiKey Part Number | 568-6646-2-ND - Tape & Reel (TR) 568-6646-1-ND - Cut Tape (CT) 568-6646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9632DP1,118 |
Description | IC LED DRIVER PS PWM 25MA 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.64100 | ¥126.41 |
25 | ¥11.92560 | ¥298.14 |
100 | ¥10.15900 | ¥1,015.90 |
250 | ¥9.53940 | ¥2,384.85 |
500 | ¥8.34684 | ¥4,173.42 |
1,000 | ¥6.91599 | ¥6,915.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.43902 | ¥16,097.55 |
5,000 | ¥6.20055 | ¥31,002.75 |
12,500 | ¥5.96206 | ¥74,525.75 |