MAX14919AUP+ | |
---|---|
DigiKey Part Number | 505-MAX14919AUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14919AUP+ |
Description | QUAD INDUSTRIAL LOW SIDE SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14919AUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | Logic | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Shutdown | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.32800 | ¥343.28 |
74 | ¥32.45622 | ¥2,401.76 |
148 | ¥28.12872 | ¥4,163.05 |
296 | ¥26.68608 | ¥7,899.08 |
518 | ¥23.94521 | ¥12,403.62 |
1,036 | ¥20.19482 | ¥20,921.83 |
2,516 | ¥19.18508 | ¥48,269.66 |