EMI7208MUTAG | |
---|---|
DigiKey Part Number | EMI7208MUTAGOSTR-ND - Tape & Reel (TR) EMI7208MUTAGOSCT-ND - Cut Tape (CT) EMI7208MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI7208MUTAG |
Description | FILTER LC(PI) 17NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 17nH, C = 12pF 30 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMI7208MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -23dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | 10 | |
Current | 30 mA | |
Values | L = 17nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.19200 | ¥154.80 |
100 | ¥5.05290 | ¥505.29 |
250 | ¥4.69316 | ¥1,173.29 |
500 | ¥3.99420 | ¥1,997.10 |
1,000 | ¥3.19529 | ¥3,195.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89575 | ¥8,687.25 |
6,000 | ¥2.69604 | ¥16,176.24 |
15,000 | ¥2.59619 | ¥38,942.85 |
30,000 | ¥2.49633 | ¥74,889.90 |