AOZ1360AIL | |
---|---|
DigiKey Part Number | 785-1418-2-ND - Tape & Reel (TR) 785-1418-1-ND - Cut Tape (CT) 785-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1360AIL |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOZ1360AIL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 22mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.07520 | ¥276.88 |
100 | ¥9.43720 | ¥943.72 |
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.75344 | ¥3,876.72 |
1,000 | ¥6.42420 | ¥6,424.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.98117 | ¥17,943.51 |
6,000 | ¥5.75965 | ¥34,557.90 |
15,000 | ¥5.53812 | ¥83,071.80 |