BR24G128FJ-3GTE2 | |
---|---|
DigiKey Part Number | BR24G128FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G128FJ-3GTE2CT-ND - Cut Tape (CT) BR24G128FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FJ-3GTE2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FJ-3GTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.60400 | ¥115.10 |
50 | ¥4.57460 | ¥228.73 |
100 | ¥4.09090 | ¥409.09 |
250 | ¥4.05632 | ¥1,014.08 |
500 | ¥3.99620 | ¥1,998.10 |
1,000 | ¥3.85327 | ¥3,853.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77081 | ¥6,927.02 |