LM3880MF-1AB/NOPB | |
---|---|
DigiKey Part Number | LM3880MF-1AB/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AB/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AB/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AB/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AB/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥13.34700 | ¥133.47 |
25 | ¥11.40520 | ¥285.13 |
100 | ¥9.21530 | ¥921.53 |
250 | ¥8.14792 | ¥2,036.98 |
500 | ¥7.49620 | ¥3,748.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.95400 | ¥6,954.00 |
2,000 | ¥6.50339 | ¥13,006.78 |
3,000 | ¥6.27608 | ¥18,828.24 |
5,000 | ¥6.02269 | ¥30,113.45 |
7,000 | ¥5.87383 | ¥41,116.81 |
10,000 | ¥5.73005 | ¥57,300.50 |