HX5084NLT | |
---|---|
DigiKey Part Number | 553-3796-2-ND - Tape & Reel (TR) 553-3796-1-ND - Cut Tape (CT) 553-3796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5084NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5084NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.385" W (15.24mm x 9.78mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.96000 | ¥63.96 |
10 | ¥49.69500 | ¥496.95 |
25 | ¥48.35080 | ¥1,208.77 |
50 | ¥41.63400 | ¥2,081.70 |
100 | ¥39.75450 | ¥3,975.45 |
250 | ¥38.94856 | ¥9,737.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥38.27697 | ¥26,793.88 |
1,400 | ¥37.60538 | ¥52,647.53 |