MAX12930BASA+ | |
---|---|
DigiKey Part Number | MAX12930BASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX12930BASA+ |
Description | DGTL ISO 3000VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12930BASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 43.5ns, 45.8ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 4.5ns, 5.1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39300 | ¥303.93 |
25 | ¥28.73120 | ¥718.28 |
100 | ¥24.90030 | ¥2,490.03 |
300 | ¥23.62370 | ¥7,087.11 |
500 | ¥21.19738 | ¥10,598.69 |
1,000 | ¥17.87734 | ¥17,877.34 |
2,500 | ¥16.98346 | ¥42,458.65 |
5,000 | ¥16.34500 | ¥81,725.00 |