NCV78L15ABDR2G | |
---|---|
DigiKey Part Number | 488-NCV78L15ABDR2GTR-ND - Tape & Reel (TR) 488-NCV78L15ABDR2GCT-ND - Cut Tape (CT) 488-NCV78L15ABDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78L15ABDR2G |
Description | IC REG LINEAR 15V 100MA 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L15ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.48760 | ¥87.19 |
100 | ¥2.59100 | ¥259.10 |
250 | ¥2.19268 | ¥548.17 |
500 | ¥2.09300 | ¥1,046.50 |
1,000 | ¥1.54484 | ¥1,544.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23351 | ¥3,083.78 |