NCV78L05ABDR2G | |
---|---|
DigiKey Part Number | NCV78L05ABDR2GOSTR-ND - Tape & Reel (TR) NCV78L05ABDR2GOSCT-ND - Cut Tape (CT) NCV78L05ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78L05ABDR2G |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L05ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥1.86760 | ¥186.76 |
250 | ¥1.54544 | ¥386.36 |
500 | ¥1.41658 | ¥708.29 |
1,000 | ¥1.06252 | ¥1,062.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99810 | ¥2,495.25 |
5,000 | ¥0.93371 | ¥4,668.55 |
12,500 | ¥0.85644 | ¥10,705.50 |
25,000 | ¥0.82424 | ¥20,606.00 |
62,500 | ¥0.80492 | ¥50,307.50 |