UA78L05ACD | |
---|---|
DigiKey Part Number | 296-1364-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05ACD |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.42100 | ¥74.21 |
75 | ¥7.04440 | ¥528.33 |
150 | ¥5.78627 | ¥867.94 |
300 | ¥5.40850 | ¥1,622.55 |
525 | ¥4.77973 | ¥2,509.36 |
1,050 | ¥3.77348 | ¥3,962.15 |
2,550 | ¥3.52191 | ¥8,980.87 |
5,025 | ¥3.34581 | ¥16,812.70 |