TL3301FF160QG | |
---|---|
DigiKey Part Number | EG4375TR-ND - Tape & Reel (TR) EG4375CT-ND - Cut Tape (CT) EG4375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301FF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301FF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.23800 | ¥80.95 |
100 | ¥2.81020 | ¥281.02 |
250 | ¥2.54932 | ¥637.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.37143 | ¥1,778.57 |
1,500 | ¥2.13433 | ¥3,201.49 |
3,750 | ¥2.00391 | ¥7,514.66 |
5,250 | ¥1.86161 | ¥9,773.45 |
18,750 | ¥1.73118 | ¥32,459.62 |