MC35FS6513CAE | |
---|---|
DigiKey Part Number | 568-13831-ND |
Manufacturer | |
Manufacturer Product Number | MC35FS6513CAE |
Description | SBC, DCDC 1.5A VCORE FS1B CAN,15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
10 | ¥90.53000 | ¥905.30 |
25 | ¥86.77760 | ¥2,169.44 |
80 | ¥76.45888 | ¥6,116.71 |
250 | ¥72.70636 | ¥18,176.59 |
500 | ¥68.01560 | ¥34,007.80 |
1,000 | ¥62.38672 | ¥62,386.72 |