SPC5744PFK1AMLQ9 | |
---|---|
DigiKey Part Number | SPC5744PFK1AMLQ9-ND |
Manufacturer | |
Manufacturer Product Number | SPC5744PFK1AMLQ9 |
Description | IC MCU 32BIT 2.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5744PFK1AMLQ9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.5V | |
Data Converters | A/D 64x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.09000 | ¥232.09 |
10 | ¥186.11600 | ¥1,861.16 |
120 | ¥158.93225 | ¥19,071.87 |
480 | ¥156.84131 | ¥75,283.83 |