MC33FS6522LAE | |
---|---|
DigiKey Part Number | 568-13817-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6522LAE |
Description | SYSTEM BASIS CHIP DCDC 2.2A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33FS6522LAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
10 | ¥78.91300 | ¥789.13 |
25 | ¥75.24440 | ¥1,881.11 |
80 | ¥65.33463 | ¥5,226.77 |
250 | ¥62.39844 | ¥15,599.61 |
500 | ¥56.89264 | ¥28,446.32 |
1,000 | ¥49.55167 | ¥49,551.67 |