TJA1102HN/0Z | |
---|---|
DigiKey Part Number | 568-13848-2-ND - Tape & Reel (TR) 568-13848-1-ND - Cut Tape (CT) 568-13848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1102HN/0Z |
Description | IC TRANSCEIVER 2/2 56HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.92000 | ¥67.92 |
10 | ¥61.35300 | ¥613.53 |
25 | ¥58.49840 | ¥1,462.46 |
100 | ¥50.79480 | ¥5,079.48 |
250 | ¥48.51168 | ¥12,127.92 |
500 | ¥44.23132 | ¥22,115.66 |
1,000 | ¥38.52403 | ¥38,524.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥37.09723 | ¥74,194.46 |