LMR14050SDDAR | |
---|---|
DigiKey Part Number | 296-44322-2-ND - Tape & Reel (TR) 296-44322-1-ND - Cut Tape (CT) 296-44322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050SDDAR |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.74400 | ¥237.44 |
25 | ¥22.45000 | ¥561.25 |
100 | ¥19.45590 | ¥1,945.59 |
250 | ¥18.45784 | ¥4,614.46 |
500 | ¥16.56208 | ¥8,281.04 |
1,000 | ¥13.96809 | ¥13,968.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.26968 | ¥33,174.20 |
5,000 | ¥12.77082 | ¥63,854.10 |