BM05B-GHS-TBT | |
---|---|
DigiKey Part Number | 455-BM05B-GHS-TBTTR-ND - Tape & Reel (TR) 455-BM05B-GHS-TBTCT-ND - Cut Tape (CT) 455-BM05B-GHS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05B-GHS-TBT |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM05B-GHS-TBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.159" (4.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.68540 | ¥268.54 |
500 | ¥2.33486 | ¥1,167.43 |
1,000 | ¥1.92627 | ¥1,926.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75115 | ¥4,377.88 |
5,000 | ¥1.69276 | ¥8,463.80 |
12,500 | ¥1.55268 | ¥19,408.50 |
25,000 | ¥1.51765 | ¥37,941.25 |