RT8289GSP | |
---|---|
DigiKey Part Number | 1028-1046-2-ND - Tape & Reel (TR) 1028-1046-1-ND - Cut Tape (CT) 1028-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8289GSP |
Description | IC REG BUCK ADJUSTABLE 5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8289GSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
10 | ¥33.63900 | ¥336.39 |
25 | ¥31.79800 | ¥794.95 |
100 | ¥27.55920 | ¥2,755.92 |
250 | ¥26.14600 | ¥6,536.50 |
500 | ¥23.46064 | ¥11,730.32 |
1,000 | ¥19.78607 | ¥19,786.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.79680 | ¥46,992.00 |