LMR1701YG-CTR | |
---|---|
DigiKey Part Number | 846-LMR1701YG-CTR-ND - Tape & Reel (TR) 846-LMR1701YG-CTRCT-ND - Cut Tape (CT) 846-LMR1701YG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1701YG-CTR |
Description | LMR SERIES, AUTOMOTIVE HIGH SPEE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 2.6 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.6mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.64600 | ¥196.46 |
100 | ¥15.89580 | ¥1,589.58 |
500 | ¥14.12940 | ¥7,064.70 |
1,000 | ¥12.09830 | ¥12,098.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.92930 | ¥32,787.90 |