LMR14020SDDAR | |
---|---|
DigiKey Part Number | 296-44320-2-ND - Tape & Reel (TR) 296-44320-1-ND - Cut Tape (CT) 296-44320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
100 | ¥16.82560 | ¥1,682.56 |
250 | ¥15.79868 | ¥3,949.67 |
500 | ¥13.82382 | ¥6,911.91 |
1,000 | ¥11.45403 | ¥11,454.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.66410 | ¥26,660.25 |
5,000 | ¥10.26913 | ¥51,345.65 |