LMR16020PDDAR | |
---|---|
DigiKey Part Number | 296-47335-2-ND - Tape & Reel (TR) 296-47335-1-ND - Cut Tape (CT) 296-47335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16020PDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR16020PDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.70800 | ¥277.08 |
25 | ¥26.19240 | ¥654.81 |
100 | ¥22.70180 | ¥2,270.18 |
250 | ¥21.53728 | ¥5,384.32 |
500 | ¥19.32538 | ¥9,662.69 |
1,000 | ¥16.29860 | ¥16,298.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.48362 | ¥38,709.05 |
5,000 | ¥14.90155 | ¥74,507.75 |