LMR14020SEVM | |
---|---|
DigiKey Part Number | 296-42124-ND |
Manufacturer | |
Manufacturer Product Number | LMR14020SEVM |
Description | EVALUATION MODULE LMR14020S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMR14020S SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 2A | |
Voltage - Input | 7V ~ 30V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.6MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMR14020S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |