09456002013 | |
---|---|
DigiKey Part Number | 1195-09456002013-ND |
Manufacturer | |
Manufacturer Product Number | 09456002013 |
Description | CABLE 2COND 22AWG YLW SHLD 50M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 22 AWG Foil, Braid 164.0' (50.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Yellow | |
Ratings | UL Style 21815 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 100 V | |
Operating Temperature | - | |
Usage | Single Pair Ethernet (SPE) | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,880.11000 | ¥1,880.11 |
10 | ¥1,742.19800 | ¥17,421.98 |
25 | ¥1,679.53280 | ¥41,988.32 |
50 | ¥1,666.99820 | ¥83,349.91 |