33280202002075 | |
---|---|
DigiKey Part Number | 1195-33280202002075-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002075 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 7,5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.70000 | ¥367.70 |
10 | ¥321.97700 | ¥3,219.77 |
25 | ¥308.06360 | ¥7,701.59 |
50 | ¥298.12500 | ¥14,906.25 |
100 | ¥288.18750 | ¥28,818.75 |
250 | ¥272.28712 | ¥68,071.78 |