DP83TC811SWRNDRQ1 | |
---|---|
DigiKey Part Number | 296-DP83TC811SWRNDRQ1TR-ND - Tape & Reel (TR) 296-DP83TC811SWRNDRQ1CT-ND - Cut Tape (CT) 296-DP83TC811SWRNDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811SWRNDRQ1 |
Description | IC TRANSCEIVER 2/2 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811SWRNDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥53.24100 | ¥532.41 |
25 | ¥50.76000 | ¥1,269.00 |
100 | ¥44.07600 | ¥4,407.60 |
250 | ¥42.09476 | ¥10,523.69 |
500 | ¥38.38042 | ¥19,190.21 |
1,000 | ¥33.42809 | ¥33,428.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.19003 | ¥64,380.06 |