DP83822HRHBR

DigiKey Part Number
296-48529-2-ND - Tape & Reel (TR)
296-48529-1-ND - Cut Tape (CT)
296-48529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83822HRHBR
Description
IC INTERFACE SPECIALIZED 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DP83822HRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ethernet
Interface
MII, RMII
Voltage - Supply
1.71V ~ 3.45V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.61000¥43.61
10¥39.15700¥391.57
25¥37.01440¥925.36
100¥32.08020¥3,208.02
250¥30.43468¥7,608.67
500¥27.30896¥13,654.48
1,000¥23.03167¥23,031.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.88012¥65,640.36
Manufacturers Standard Package