SM91072AL-E | |
---|---|
DigiKey Part Number | 118-SM91072AL-ETR-ND - Tape & Reel (TR) 118-SM91072AL-ECT-ND - Cut Tape (CT) 118-SM91072AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91072AL-E |
Description | XFMR LAN 10/100 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥32.82200 | ¥328.22 |
25 | ¥26.53840 | ¥663.46 |
50 | ¥24.86300 | ¥1,243.15 |
100 | ¥23.74590 | ¥2,374.59 |
250 | ¥23.04780 | ¥5,761.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥22.34917 | ¥13,409.50 |
1,200 | ¥21.65081 | ¥25,980.97 |