CC430F5137IRGZ | |
---|---|
DigiKey Part Number | 296-25330-5-ND |
Manufacturer | |
Manufacturer Product Number | CC430F5137IRGZ |
Description | IC RF TXRX+MCU ISM<1GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F5137IRGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, ASK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 13dBm | |
Sensitivity | -117dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15mA ~ 18.5mA | |
Current - Transmitting | 15mA ~ 36mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.53000 | ¥77.53 |
10 | ¥71.10400 | ¥711.04 |
52 | ¥64.63712 | ¥3,361.13 |
104 | ¥58.17365 | ¥6,050.06 |
260 | ¥53.32550 | ¥13,864.63 |
520 | ¥48.47787 | ¥25,208.49 |
1,040 | ¥43.63004 | ¥45,375.24 |